|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-HR10A-7P-6PC73
Manufacturer Part #:

HR10A-7P-6PC(73)

Manufacturer:

Description:
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 MALE CRIMP
Mouser Online Catalog Page 1,595, Mouser Online Catalog
PDF Page 1,595, PDF Catalog Page
HR10A-7P-6PC(73) Datasheet HR10A-7P-6PC(73) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Hirose Connector
Product: Connectors
Connector Type: Plug
Contact Gender: Pin (Male)
Number of Contacts: 6
Shell Size: 7
Mounting Style: Cable
Termination Style: Crimp
Series: HR10
Contact Plating: Gold
Current Rating: 2 A
Shell Plating: Nickel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1318389-1 Automotive Connectors 3,882
HR10A-7P-6P(73) Circular Push Pull Connectors 340
1123343-1 Automotive Connectors 58,445
HR10A-TC-02 Crimpers 11
RP34L-5PA-3SC(71) AC Power Plugs & Receptacles 1,283
NC3MX-B XLR Connectors 663
ST2-DC12V-F General Purpose Relays 240
HR10-PC-111 Circular Push Pull Connectors 3,289
MS3126F12-8P Circular MIL Spec Connector 2
Real Time Availability
Stock:
106 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.79
10:
$12.54
25:
$12.47
50:
$11.28
100:
$10.66
250:
$9.71
500:
$9.09
$8.33

To add to a project, please Log In.

150758412 176401725 167858023 172639243 178365471 130319382 143080215