Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-HR10A-7P-5S73
Manufacturer Part #:

HR10A-7P-5S(73)

Manufacturer:

Description: Circular Push Pull Connectors 5P PLUG SHELL SZ 7 FEMALE SIL TERM SLDR
Silverlight Page 1,561, Mouser Enhanced Catalog
PDF Page 1,561, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant By Exemption Details
Product Type: Connectors
Series: HR10A
Contact Gender: Socket (Female)
Shell Style: Plug
Number of Contacts: 5
Shell Size: 7
Mounting Style: Cable
Termination Style: Solder
Current Rating: 2 A
Contact Plating: Gold
Shell Plating: Nickel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.52
  10: $12.51
  25: $11.84
  50: $11.22
  100: $10.48
  250: $8.99
  500: $8.62
  1,000: $8.28
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-RF-DC5
High Frequency / RF Relays 1GHz Std Grd NoLatch DP ...
Omron Electronics
1: $18.29
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
WSL2512R0250FEA
Current Sense Resistors - SMD 1watt .025ohms 1%
Vishay/Dale
1: $0.96
HR10A-7P-6P(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $14.46
135-3701-211
RF Connectors PC ST JK .068" LEGS
Johnson / Emerson Connectivity Solutions
1: $4.72
SN74CB3T16211DGGR
Digital Bus Switch ICs 24-Bit SSTL_3 Infc Buff W/3 ...
Texas Instruments
1: $2.37
ATMEGA8535-16JU
8-bit Microcontrollers - MCU 8K Flash 512B SRAM 51 ...
Atmel
1: $4.15
TDA04H0SB1
DIP Switches / SIP Switches HALF PITCH 4 POS
C&K Components
1: $2.50
2920L075/60MR
Resettable Fuses PTC PLYFUSE SMT 2920 60V .750A
Littelfuse
1: $0.39
ATMEGA8535L-8JU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 8 ...
Atmel
1: $4.15
ATTINY84-20SSU
8-bit Microcontrollers - MCU 8-bit 512B SRAM 20MHz ...
Atmel
1: $2.90
TMS320C6424ZWT6
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $50.83
0603ZD475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
AVX
1: $0.60
M48T58-70PC1
Real Time Clock 64K (8Kx8) 70ns
STMicroelectronics
1: $17.78
5114N
Fans 135x38 24V 147.1CFM 9.5W 2900RPM 48dB BB
ebm-papst
1: $87.09
TPS54310PWP
DC/DC Switching Regulators 3A Sync Buck Converter
Texas Instruments
1: $5.94
SN74LVC1G08DBVR
Logic Gates Single 2 Input
Texas Instruments
1: $0.12
HR10A-7P-6S(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 F ...
Hirose Connector
1: $13.68
HR10A-7R-5P(73)
Circular Push Pull Connectors REC 5 P W/PIN INSERT
Hirose Connector
1: $7.98
HR10A-7P-5P(73)
Circular Push Pull Connectors 5P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $14.14

000000001