|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-HR10A-7P-4S73
Manufacturer Part #:

HR10A-7P-4S(73)

Manufacturer:

Description:
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 FEMALE SIL TERM SLDR
Mouser Online Catalog Page 1,595, Mouser Online Catalog
PDF Page 1,595, PDF Catalog Page
HR10A-7P-4S(73) Datasheet HR10A-7P-4S(73) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Hirose Connector
Product: Connectors
Connector Type: Plug
Contact Gender: Socket (Female)
Number of Contacts: 4
Shell Size: 7
Mounting Style: Cable
Termination Style: Solder
Series: HR10
Packaging: Bulk
Contact Plating: Gold
Current Rating: 2 A
Shell Plating: Nickel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSU120-1000 Wall Mount AC Adapters 740
HR10A-7P-6S(73) Circular Push Pull Connectors 862
HR10A-7P-4P(73) Circular Push Pull Connectors 358
HR10A-7R-4S(73) Circular Push Pull Connectors 215
HR10A-7R-4P(73) Circular Push Pull Connectors 163
HR12-SC-112 Standard Circular Contacts 6,383
AB2065B Speakers & Transducers 887
HR10A-7R-6P(73) Circular Push Pull Connectors 153
HR10A-7J-4P(73) Circular Push Pull Connectors 15
A000080 PCBs & Breadboards 112
Real Time Availability
Stock:
133 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.83
10:
$13.48
25:
$13.40
50:
$12.13
100:
$11.45
250:
$10.44
500:
$9.77
$8.96

To add to a project, please Log In.

150758412 176401725 143080215 130319382 172639243 178365471 167858023