|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-HR10A13TR20SC73
Manufacturer Part #:

HR10A-13TR-20SC(73)

Manufacturer:

Description:
Circular Push Pull Connectors REC 20POS FEM CRIMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Connector Type: Receptacle
Contact Gender: Socket (Female)
Number of Contacts: 20
Shell Size: 13
Termination Style: Crimp
Series: HR10A
Brand: Hirose Connector
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 16
Multiples: 1
Pricing (USD)
16:
$23.04
25:
$22.08
50:
$20.69
100:
$20.00
250:
$18.90
500:
$18.35

To add to a project, please Log In.

172639243 178365471 167858023 130319382