|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-HR10A13R20SC73
Manufacturer Part #:

HR10A-13R-20SC(73)

Manufacturer:

Description:
Circular Push Pull Connectors HR10A REC 20POS FEM
Mouser Online Catalog Page 1,596, Mouser Online Catalog
PDF Page 1,596, PDF Catalog Page
HR10A-13R-20SC(73) Datasheet HR10A-13R-20SC(73) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Connector Type: Receptacle
Contact Gender: Socket (Female)
Number of Contacts: 20
Shell Size: 13
Mounting Style: Panel
Termination Style: Crimp
Series: HR10
Packaging: Bulk
Brand: Hirose Connector
Contact Plating: Silver
Current Rating: 2 A
Shell Material: Metal
Shell Plating: Nickel
Factory Pack Quantity: 1
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748270-2 D-Sub Tools & Hardware 14,630
CP2112EK Interface Development Tools 123
PCA9548ABS,118 Multiplexer Switch ICs 5,965
D2510-6V0C-AR-WD Headers & Wire Housings 1,106
3452-6600 Headers & Wire Housings 722
4616-6001 Headers & Wire Housings 310
PIC16F883-E/SS 8-bit Microcontrollers - MCU 284
HR12-SC-211 Standard Circular Contacts 6,742
D2516-6V0C-AR-WD Headers & Wire Housings 75
HR10A-13P-20PC(73) Circular Push Pull Connectors 4
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.72
5:
$19.60
10:
$18.70
25:
$17.92
50:
$16.79
100:
$16.23
250:
$15.34
500:
$14.89

To add to a project, please Log In.

165584193 150758412 176401725 167858023 143080215 130319382 172639243 178365471