Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-HR10A10WTR12PA74
Manufacturer Part #:

HR10A-10WTR-12PA(74)

Manufacturer:

Description: Circular Push Pull Connectors REC 12POS MALE PCB GOLD
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: HR10A
Contact Gender: Pin (Male)
Shell Style: Receptacle
Number of Contacts: 12
Shell Size: 10
Mounting Style: Panel
Termination Style: Solder
Current Rating: 2 A
Contact Plating: Gold
Shell Material: Hybrid
Shell Plating: Nickel
Factory Pack Quantity: 1
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Hirose Connector

Manufacturer Part #:
Description:
Circular Push Pull Connectors REC 12POS MALE SLD GOLD

Compare With Current Part
Customers Who Bought This Item Also Bought
770854-3
Automotive Connectors AMPSEAL CONTACT
TE Connectivity
1: $0.68
1-776087-1
Automotive Connectors HDR 23POS R/A BLK
TE Connectivity / AMP
1: $10.64
770678-1
Automotive Connectors AMPSEAL ACC:SEAL PLUG
TE Connectivity
1: $0.15
1-776163-1
Automotive Connectors 35P HEADER AMPSEAL ASSEMBLY
TE Connectivity / AMP
1: $11.70
770680-1
Automotive Connectors AMPSEAL 23P PLUG BLACK
TE Connectivity
1: $7.36
1EN1-6
Basic / Snap Action Switches 4A @ 28 VDC DPDT
Honeywell
1: $243.25
HR10A-10WTP-12P(73)
Circular Push Pull Connectors PLUG 12P MALE SOLDER
Hirose Connector
1: $24.00
0498060.M
Fuses 32V 60A
Littelfuse
1: $2.39
776164-2
Automotive Connectors 35 POS AMP SEAL PLUG
TE Connectivity
1: $9.15
0498030.M
Fuses 32V 30A
Littelfuse
1: $2.39
S8121-46R
Mounting Hardware SMT EZCABLE CLIP FOR 1.50-2.00MM ...
Harwin
1: $0.46

178365471