|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-HR10A10J12P74
Manufacturer Part #:

HR10A-10J-12P(74)

Manufacturer:

Description:
Circular Push Pull Connectors JACK 12P MALE SOLDER GOLD
Mouser Online Catalog Page 1,596, Mouser Online Catalog
PDF Page 1,596, PDF Catalog Page
HR10A-10J-12P(74) Datasheet HR10A-10J-12P(74) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Connector Type: Jacks
Contact Gender: Pin (Male)
Number of Contacts: 12
Shell Size: 10
Mounting Style: Cable
Termination Style: Solder
Series: HR10
Packaging: Bulk
Brand: Hirose Connector
Contact Plating: Gold
Current Rating: 2 A
Shell Material: Metal
Shell Plating: Nickel
Factory Pack Quantity: 1
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG849YKSZ-500RL7 Analog Switch ICs 2,184
HR10A-10P-10P(73) Circular Push Pull Connectors 370
NUD3112DMT1G MOSFET 17,075
16282-2PG-311 Standard Circular Connector 809
JR16WP-10P(71) Standard Circular Connector 76
JR16WCC-10(71) Standard Circular Connector 58
1376477-4 Headers & Wire Housings 1,657
1591LF2SBK Enclosures, Boxes, & Cases 48
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.98
5:
$18.90
10:
$18.03
25:
$17.28
50:
$16.19
100:
$15.65
250:
$14.79
500:
$14.36

To add to a project, please Log In.

165584193 176401725 150758412 130319382 143080215 172639243 178365471 167858023