Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-HR10-PC-111
Manufacturer Part #:

HR10-PC-111

Manufacturer:

Description: Circular Push Pull Connectors MALE CONTACTS GOLD LOOSE
Silverlight Page 1,562, Mouser Enhanced Catalog
PDF Page 1,562, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant By Exemption Details
Product Type: Contacts
Series: HR10
Contact Gender: Pin (Male)
Mounting Style: Flange
Termination Style: Crimp
Current Rating: 2 A
Contact Plating: Gold
Packaging: Bag
Shell Plating: Nickel
Factory Pack Quantity: 100
Wire Gauge: 30-26
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
696 Can Ship Immediately

On Order: 2800 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.233
  50: $0.208
  100: $0.168
  500: $0.14
  1,000: $0.109
  5,000: $0.099
  10,000: $0.097
  20,000: $0.096

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
TTL-232R-3V3-WE
Cable Assemblies USB Embedded Serial Conv 3V3 Wire ...
FTDI
1: $20.00
EN5322QI
Switching Converters, Regulators & Controllers 2A ...
Enpirion
1: $4.78
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
SFH 3100 F
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.55
HR10A-10P-10PC(73)
Circular Push Pull Connectors 10P PLUG SHELL SZ 10 ...
Hirose Connector
1: $14.56
HR212-10P-10PC(72)
Standard Circular Connector PLUG 10P VERT CRIMP TI ...
Hirose Connector
1: $8.08
HR10A-10P-12PC(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $14.17
LP0115CMKW015CB
Pushbutton Switches SPDT ON-(ON) 3A RED ILLUM SNAP ...
NKK Switches
1: $9.42
3-640442-4
Headers & Wire Housings CLOSED W/O TABS 4P blue ti ...
TE Connectivity / AMP
1: $0.35
HR12-SC-TP
Hand Tools EXTRACTION TOOL
Hirose Connector
1: $14.96
3-643815-5
Headers & Wire Housings CLOSED WITH TABS 5P blue t ...
TE Connectivity / AMP
1: $0.41
HR10A-10R-10SC(71)
Circular Push Pull Connectors 10P RECP SHELL SZ 10 ...
Hirose Connector
1: $9.01
CRCW120612K0FKEA
Thick Film Resistors - SMD 1/4watt 12Kohms 1%
Vishay/Dale
1: $0.10
HR10A-7R-4PC(73)
Circular Push Pull Connectors 4P RECP SHELL SZ 7 M ...
Hirose Connector
1: $7.02
HR12-SC-111
Standard Circular Contacts FEMALE CONTACT GOLD LOO ...
Hirose Connector
1: $0.49
299-910-RC
Carbon Film Resistors - Through Hole 910ohms 5%
Xicon
1: $0.10
HR10A-7P-6PC(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $12.44
HR10A-7P-4PC(73)
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $13.22

000000001