|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-HR10-7P-4P73
Manufacturer Part #:

HR10-7P-4P(73)

Manufacturer:

Description:
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 MALE AU TERM SOLDR
Mouser Online Catalog Page 1,595, Mouser Online Catalog
PDF Page 1,595, PDF Catalog Page
HR10-7P-4P(73) Datasheet HR10-7P-4P(73) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Connectors
Connector Type: Plug
Contact Gender: Pin (Male)
Number of Contacts: 4
Shell Size: 7
Mounting Style: Cable
Termination Style: Solder
Series: HR10
Packaging: Bulk
Contact Plating: Gold
Current Rating: 2 A
Shell Plating: Nickel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 3,726
HR10-7R-4S(73) Circular Push Pull Connectors 418
HR10-7P-4S(73) Circular Push Pull Connectors 101
HR10A-7R-4S(73) Circular Push Pull Connectors 215
HR10-7P-6P(73) Circular Push Pull Connectors 142
51021-0400 Headers & Wire Housings 31,167
HR10-7R-4P(73) Circular Push Pull Connectors 151
HR10-10J-12S(73) Circular Push Pull Connectors 45
50079-8000 (Cut Strip) Headers & Wire Housings 7,200
HR10-7R-C Circular Push Pull Connectors 316
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.28
10:
$18.83
25:
$16.90
50:
$16.42
100:
$14.48
250:
$13.52
500:
$13.23

To add to a project, please Log In.

176401725 143080215 150758412 172639243 178365471 167858023 130319382