|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-HR10-10P-12S73
Manufacturer Part #:

HR10-10P-12S(73)

Manufacturer:

Description:
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 FEMALE AU TERM SOLDR
Mouser Online Catalog Page 1,595, Mouser Online Catalog
PDF Page 1,595, PDF Catalog Page
HR10-10P-12S(73) Datasheet HR10-10P-12S(73) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Hirose Connector
Product: Connectors
Connector Type: Plug
Contact Gender: Socket (Female)
Number of Contacts: 12
Shell Size: 10
Mounting Style: Cable
Termination Style: Solder
Series: HR10
Packaging: Bulk
Contact Plating: Gold
Current Rating: 2 A
Shell Plating: Nickel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206322-9 Standard Circular Connector 3,404
205839-3 Standard Circular Connector 1,261
66504-9 D-Sub Contacts 114,219
66506-9 Standard Circular Connector 152,935
LF10WBP-4S Standard Circular Connector 255
HR10-10P-12P(73) Circular Push Pull Connectors 216
206152-1 Standard Circular Connector 926
HR10-10J-12P(73) Circular Push Pull Connectors 11
JR13WCCA-6(71) Cable Mounting & Accessories 60
RM15WTPZ-10S(71) Standard Circular Connector 26
Real Time Availability
Stock:
143 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.30
5:
$31.50
10:
$30.06
25:
$28.80
50:
$26.99
100:
$26.09
250:
$24.66
500:
$23.93

To add to a project, please Log In.

176401725 143080215 150758412 167858023 130319382 172639243 178365471