|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-HIF3A40D254R
Manufacturer Part #:

HIF3A-40D-2.54R

Manufacturer:

Description:
Headers & Wire Housings 40P IDC RIBB CBL CON HOUSING GOLD PLATED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Ribbon Cable
Number of Positions: 40 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Free Hanging
Termination Style: IDC
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: HIF3A
Accessory Type: -
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Type: -
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Operating Temperature Range: - 55 C to + 85 C
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 1
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.58
10:
$14.16
25:
$14.08
50:
$12.74
100:
$12.03
250:
$10.97
500:
$10.26
$9.41

To add to a project, please Log In.

167858023 143080215 172639243