|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FX8C100SSV91
Manufacturer Part #:

FX8C-100S-SV(91)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors REC 100POS .6MM GOLD SMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Receptacles
Number of Positions: 100 Position
Pitch: 0.6 mm
Number of Rows: 1 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 400 mA
Voltage Rating: 100 V
Series: FX8C
Packaging: Tube
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Polyphenylene Sulfide (PPS)
Factory Pack Quantity: 1
Tradename: FunctionMAX
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FX8C-100S-SV71 FX8C-100S-SV(71) Tray In Stock $5.62 1
798-FX8C100SSV92 FX8C-100S-SV(92) Reel Non-Stocked Lead-Time 8 Weeks $5.15 1
798-FX8C100SSV93 FX8C-100S-SV(93) Reel Non-Stocked $3.11 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCR Voltage Regulators - Switching Regulators 4,973
10M08DAF256C8GES FPGA - Field Programmable Gate Array 242
LDC1101EVM Data Conversion IC Development Tools 31
0431164181 Ferrite Clamp On Cores 4,673
ST1S14PHR Voltage Regulators - Switching Regulators 16,543
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,587
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,767,877
SPD08N50C3 MOSFET 5,924
FX8C-100P-SV(91) Board to Board & Mezzanine Connectors 175
FX8C-100P-SV2(91) Board to Board & Mezzanine Connectors 259
Real Time Availability
Stock:
812 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.62
10:
$5.40
25:
$4.72
100:
$4.50
250:
$3.93
500:
$3.82
$3.26
$3.03

To add to a project, please Log In.

176401725 143080215 166227307 128871419 172639243 153059236 167858023 172572485Alternative Packaging