|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FX2CA60P127DSA71
Manufacturer Part #:

FX2CA-60P-1.27DSA(71)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors HDR VERT 60P 1.27MM
Mouser Online Catalog Page 2,704, Mouser Online Catalog
PDF Page 2,704, PDF Catalog Page
FX2CA-60P-1.27DSA(71) Datasheet FX2CA-60P-1.27DSA(71) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product: Headers
Number of Positions: 60 Position
Pitch: 1.27 mm
Number of Rows: 2 Row
Termination Style: Through Hole
Mounting Angle: Straight
Current Rating: 500 mA
Voltage Rating: 125 V
Series: FX2
Packaging: Bulk
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Polyamide (PA)
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EP5358LUI Voltage Regulators - Switching Regulators 6,070
OPA2277UA/2K5 Precision Amplifiers 4,225
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 254,462
M95320-WDW6TP EEPROM 7,225
ADG1409YRUZ-REEL7 Multiplexer Switch ICs 1,038
RTR040N03TL MOSFET 7,271
A6RS-161RF-P DIP Switches / SIP Switches 573
C1005X5R1E474K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,022
LMV331QDBVRQ1 Analog Comparators 3,812
TLV809K33DBVT Supervisory Circuits 989
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.95
10:
$4.75
25:
$4.15
100:
$3.96
250:
$3.46
500:
$3.36
$2.87
$2.67

To add to a project, please Log In.

192869025 176401725 137044128 143080215 153059236 167858023 172572485 172639243