|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FX2C60S1.27DSA71
Manufacturer Part #:

FX2C-60S-1.27DSA(71)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors RCP 60 POS 2.54mm Solder ST Thru-Hole
Mouser Online Catalog Page 2,704, Mouser Online Catalog
PDF Page 2,704, PDF Catalog Page
FX2C-60S-1.27DSA(71) Datasheet FX2C-60S-1.27DSA(71) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Receptacles
Number of Positions: 60 Position
Pitch: 1.27 mm
Number of Rows: 2 Row
Termination Style: Through Hole
Mounting Angle: Straight
Current Rating: 500 mA
Voltage Rating: 125 V
Series: FX2
Packaging: Bulk
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Polyamide (PA), Polybutylene Terephthalate (PBT)
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNX002-01 EMI Network Filter 2,231
G2R-1-E-DC24 General Purpose Relays 165
MC-306 32.7680K-A0:ROHS Crystals 7,178
SS34 Schottky Diodes & Rectifiers 9,009
SN74HC14N Inverters 18,076
G3VM-61A1 Solid State Relays - PCB Mount 2,661
ILSB1206ER100K Fixed Inductors 10,962
BNX012-01 EMI Network Filter 3,258
FX2M6B-60S-1.27DSAL(71) Board to Board & Mezzanine Connectors 36
FX2C-60P-1.27DSA(71) Board to Board & Mezzanine Connectors 59
Real Time Availability
Stock:
143 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.22
10:
$5.01
25:
$4.38
100:
$4.18
250:
$3.65
500:
$3.55
$3.03
$2.82

To add to a project, please Log In.

192869025 176401725 137044128 172639243 143080215 153059236 167858023 172572485