|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FX2C52P1.27DSA71
Manufacturer Part #:

FX2C-52P-1.27DSA(71)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors HDR 52 POS 2.54mm Solder ST Thru-Hole
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Headers
Number of Positions: 50 Position
Pitch: 1.27 mm
Number of Rows: 1 Row
Termination Style: Through Hole
Mounting Angle: Straight
Current Rating: 500 mA
Voltage Rating: 125 V
Series: FX2
Packaging: Bulk
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Operating Temperature Range: - 55 C to + 85 C
Stack Height: 12 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200R1M2RGC RF System on a Chip - SoC 1,363
CGA6M3X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,944
NFM21CC222R1H3D Feed Through Capacitors 12,149
SKY13380-350LF RF Switch ICs 9,556
LM1117IMP-3.3/NOPB LDO Voltage Regulators 11,010
AB26T-32.768KHZ Crystals 6,809
PC817X1NSZ0F Transistor Output Optocouplers 18,555
MC9S08AC16CFJE 8-bit Microcontrollers - MCU 1,587
PCAL9555AHF,128 Interface - I/O Expanders 2,779
FDMF6823A Gate Drivers 1,781
Real Time Availability
Stock:
120 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.82
10:
$4.63
25:
$4.05
100:
$3.86
250:
$3.37
500:
$3.28
$2.79
$2.60

To add to a project, please Log In.

143080215 153059236 167858023 172639243 172572485