|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FX2-60P-1.27DS71
Manufacturer Part #:

FX2-60P-1.27DS(71)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors HDR 60 POS 2.54mm Solder RA Thru-Hole
Mouser Online Catalog Page 2,704, Mouser Online Catalog
PDF Page 2,704, PDF Catalog Page
FX2-60P-1.27DS(71) Datasheet FX2-60P-1.27DS(71) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Headers
Number of Positions: 60 Position
Pitch: 1.27 mm
Number of Rows: 2 Row
Termination Style: Through Hole
Mounting Angle: Right
Current Rating: 500 mA
Voltage Rating: 125 V
Series: FX2
Packaging: Tube
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Polyamide (PA)
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 55 C to + 85 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3296W-1-501LF Trimmer Resistors - Through Hole 1,824
L01Z100S05 Board Mount Current Sensors 44
MKP1837410161F Film Capacitors 1,318
FX2C-60S-1.27DSAL(71) Board to Board & Mezzanine Connectors 224
FX2C-80S-1.27DSAL(71) Board to Board & Mezzanine Connectors 202
RG3216P-1000-B-T5 Thin Film Resistors - SMD 1,572
FX2-68P-1.27DSL(71) Board to Board & Mezzanine Connectors 76
FX2-80P-1.27DS(71) Board to Board & Mezzanine Connectors 22
FX2-60S-1.27DS(71) Board to Board & Mezzanine Connectors 55
FX2C-68S-1.27DSAL(71) Board to Board & Mezzanine Connectors 95
Real Time Availability
Stock:
116 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.27
10:
$5.06
25:
$4.43
100:
$4.22
250:
$3.69
500:
$3.58
$3.05
$2.84

To add to a project, please Log In.

192869025 176401725 137044128 143080215 167858023 153059236 172572485 172639243