|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FX2-120P1.27DS71
Manufacturer Part #:

FX2-120P-1.27DS(71)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors HDR 120 POS 2.54mm Solder RA Thru-Hole
Mouser Online Catalog Page 2,704, Mouser Online Catalog
PDF Page 2,704, PDF Catalog Page
FX2-120P-1.27DS(71) Datasheet FX2-120P-1.27DS(71) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Headers
Number of Positions: 120 Position
Pitch: 1.27 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Right
Current Rating: 500 mA
Voltage Rating: 125 V
Series: FX2
Packaging: Tube
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Polyphenylene Sulfide (PPS)
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG L29K-G2J1-24-Z Standard LEDs - SMD 189,389
FVB.00.303.NLAE24 Circular Push Pull Connectors 619
FM25W256-G F-RAM 2,926
TLV3502AIDR Analog Comparators 9,234
ADV7393BCPZ Video ICs 389
SN74LVC2G04DBVR Inverters 5,433
MGA-82563-TR1G RF Amplifier 5,025
TLE7240SL Power Switch ICs - Power Distribution 2,414
PCA9555PW,118 Interface - I/O Expanders 4,866
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.07
10:
$7.72
25:
$7.02
50:
$6.66
100:
$6.49
250:
$5.79
500:
$5.44
$4.80
$4.56

To add to a project, please Log In.

192869025 176401725 137044128 143080215 153059236 172572485 167858023 172639243