|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FX18-60S-0.8SH
Manufacturer Part #:

FX18-60S-0.8SH

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 0.8MM 60P RCPT R/A SMT
Mouser Online Catalog Page 1,703, Mouser Online Catalog
PDF Page 1,703, PDF Catalog Page
FX18-60S-0.8SH Datasheet FX18-60S-0.8SH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product: Receptacles
Number of Positions: 60 Position
Pitch: 0.8 mm
Termination Style: Through Hole
Mounting Angle: Right
Current Rating: 3 A
Voltage Rating: 100 V
Series: FX18
Packaging: Bulk
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Polyamide (PA)
Tradename: FunctionMAX
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FX18-60S-0.8SH11 FX18-60S-0.8SH(11) Reel In Stock $6.07 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD233DR CAN Interface IC 2,243
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 30,755
SKQYAAE010 Tactile Switches 31,064
0456020.ER Surface Mount Fuses 2,975
GRM155R61E104KA87D Multilayer Ceramic Capacitors MLCC - SMD/SMT 493,210
AM26LV31EIPWR Buffers & Line Drivers 3,776
87833-1420 Headers & Wire Housings 3,529
FX18-80S-0.8SH Board to Board & Mezzanine Connectors 118
87427-0402 Headers & Wire Housings 1,138
77311-118-03LF Headers & Wire Housings 1,101
Real Time Availability
Stock:
285 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.24
10:
$5.98
25:
$5.20
100:
$4.94
250:
$4.42
500:
$4.16
$3.64
$3.45

To add to a project, please Log In.

173451053 176401725 104997909 128871419 167858023 113493578 172572485 143080215 153059236 172639243Alternative Packaging