|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FX18-40S-0.8SH
Manufacturer Part #:

FX18-40S-0.8SH

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 0.8MM 40P RCPT R/A SMT
Mouser Online Catalog Page 1,703, Mouser Online Catalog
PDF Page 1,703, PDF Catalog Page
FX18-40S-0.8SH Datasheet FX18-40S-0.8SH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product: Receptacles
Number of Positions: 40 Position
Pitch: 0.8 mm
Termination Style: Through Hole
Mounting Angle: Right
Current Rating: 3 A
Voltage Rating: 100 V
Series: FX18
Packaging: Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Polyamide (PA)
Tradename: FunctionMAX
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FX18-40S-0.8SH11 FX18-40S-0.8SH(11) Reel Non-Stocked $3.81 300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB2514B-AEZC USB Interface IC 4,909
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,495
LMC6462AIM/NOPB Operational Amplifiers - Op Amps 4,194
H1102FNL Transformers Audio & Signal 2,626
147873-1 Pushbutton Switches 7,560
SRV05-4HTG TVS Diode Arrays 8,447
93AA56AT-I/OT EEPROM 4,993
MCP23017-E/SS Interface - I/O Expanders 4,281
AD8397ARDZ Special Purpose Amplifiers 822
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.75
10:
$5.52
25:
$4.83
100:
$4.60
250:
$4.02
500:
$3.91
$3.33
$3.10

To add to a project, please Log In.

173451053 176401725 104997909 128871419 113493578 143080215 153059236 167858023 172639243 172572485Alternative Packaging