Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-FX16F-21P-HC
Manufacturer Part #:

FX16F-21P-HC

Manufacturer:

Description:
Board to Board & Mezzanine Connectors
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Number of Positions: 21
Current Rating: 500 mA
Number of Rows: 1
Pitch: 0.5 mm
Brand: Hirose Connector
Series: FX16
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 3,524
2643626402 Ferrite Cable Cores 22,598
FP-301 3/8" BLK 100' Heat Shrink Tubing and Sleeves 92
178803-7 Headers & Wire Housings 1,472
487526-6 FFC & FPC Connectors 12,919
ADP7102ARDZ-R7 Linear Voltage Regulators 694
DF11-2428SCA Headers & Wire Housings 36,881
12124075-L Automotive Connectors 67,316
98298-0001 Automotive Connectors 2,250
98298-0004 Automotive Connectors 3,018
Real Time Availability
Stock:
10,034 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.43
  10: $1.13
  100: $1.08
  250: $0.99
  500: $0.891
  1,000: $0.792
  2,500: $0.652
  5,000: $0.63
  10,000: $0.585

To add to a project, please Log In.

172572485 172639243 143080215 153059236 167858023