|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FX11LA60S6SV71
Manufacturer Part #:

FX11LA-60S/6-SV(71)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors REC 60P W/POSTS SMT
Mouser Online Catalog Page 1,703, Mouser Online Catalog
PDF Page 1,703, PDF Catalog Page
FX11LA-60S/6-SV(71) Datasheet FX11LA-60S/6-SV(71) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product: Receptacles
Number of Positions: 60 Position
Pitch: 0.5 mm
Termination Style: SMD/SMT
Mounting Angle: Straight
Current Rating: 300 mA
Voltage Rating: 50 V
Series: FX11
Packaging: Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Stack Height: 2 mm
Factory Pack Quantity: 1
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FX11LA60S6SV92 FX11LA-60S/6-SV(92) Reel Non-Stocked $2.59 1000
798-FX11LA60S6SV91 FX11LA-60S/6-SV(91) Reel Non-Stocked $2.53 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 946
SN65HVD75DR RS-485 Interface IC 8,943
CDSOT23-SM712 TVS Diode Arrays 30,616
ADXL345BCCZ Accelerometers 648
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,279
DF40C-70DP-0.4V(51) Board to Board & Mezzanine Connectors 6,431
LDB212G4010C-001 Signal Conditioning 7,000
SN65LBC174A16DW RS-422/RS-485 Interface IC 157
FX11LA-60P/6-SV(71) Board to Board & Mezzanine Connectors 70
597-3308-207F Standard LEDs - SMD 1,982
Real Time Availability
Stock:
120 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.65
10:
$4.46
25:
$3.90
100:
$3.72
250:
$3.25
500:
$3.16
$2.69
$2.51

To add to a project, please Log In.

133809550 173451053 104997909 172572485 172639243 143080215 153059236 167858023Alternative Packaging