|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FH40-50S-0.5SV
Manufacturer Part #:

FH40-50S-0.5SV

Manufacturer:

Description:
FFC & FPC Connectors 0.5mm 50P VERT FPC SMT GOLD
Mouser Online Catalog Page 1,699, Mouser Online Catalog
PDF Page 1,699, PDF Catalog Page
FH40-50S-0.5SV Datasheet FH40-50S-0.5SV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Board Mount
Number of Positions: 50 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Vertical
Series: FH40
Packaging: Reel
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FH40-50S-0.5SV99 FH40-50S-0.5SV(99) Reel Non-Stocked $4.22 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006XDDCT Voltage Regulators - Switching Regulators 3,812
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,013
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,570
UUD1V470MCL1GS Aluminum Electrolytic Capacitors - SMD 64,357
FH40-40S-0.5SV FFC & FPC Connectors 1,034
DF13-10DP-1.25V(25) Headers & Wire Housings 1,303
FH40-64S-0.5SV FFC & FPC Connectors 424
ABL-14.31818MHZ-B2 Crystals 545
CRL0603-FW-R470ELF Thick Film Resistors - SMD 5,578
AVE476M50X16T-F Aluminum Electrolytic Capacitors - SMD 1,184
Real Time Availability
Stock:
1,003 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.46
10:
$3.32
25:
$2.91
100:
$2.77
250:
$2.42
500:
$2.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.82
$1.70
$1.63
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104598350 113485810 172639243 143080215 167858023 172125801Alternative Packaging