Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-FH34S11S05SH50
Manufacturer Part #:

FH34S-11S-0.5SH(50)

Manufacturer:

Description:
FFC & FPC Connectors 11POS .5MM SMT GOLD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FH34S
Pitch: 0.5 mm
Number of Positions: 11
Mounting Angle: Right
Termination Style: SMD
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 500 mA
Actuation Type: ZIF
Brand: Hirose Connector
Contact Location: Dual Contact
Packaging: Reel
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FH34S11S0.5SH99 FH34S-11S-0.5SH(99) Reel Non-Stocked $2.26 220
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,842 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.72
  10: $1.40
  100: $1.34
  250: $1.21
  500: $1.11
  1,000: $0.957
  2,500: $0.812
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.771
  10,000: $0.754
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120845157 113485810 187918734 128488249 143080215 167858023 172125801 172639243Alternative Packaging