Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-FH339S0.5SH10
Manufacturer Part #:

FH33-9S-0.5SH(10)

Manufacturer:

Description: FFC & FPC Connectors 0.5MM 9 POS SMT R/A NICKEL/GOLD FLASH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FH33
Pitch: 0.5 mm
Number of Positions / Contacts: 9
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Polyamide (PA)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Actuation Type: ZIF
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,435 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2435 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.56
  10: $1.13
  50: $1.03
  100: $0.786
  500: $0.72
  1,000: $0.599
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.574
  10,000: $0.562
  20,000: $0.551

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
F950G477MBAAQ2
Tantalum Capacitors - Solid SMD 470uF 4V 20%
AVX
1: $3.30
TTC-5023
Transformers Audio & Signal MODEM TRANSFORMER
Tamura
1: $4.45
MSP430F5510IRGCT
16-bit Microcontrollers - MCU Mixed Signal Micro c ...
Texas Instruments
1: $4.27
C8051F020-GQ
8-bit Microcontrollers - MCU 64KB 12ADC 100P MCU
Silicon Labs
1: $14.65
SDQ25-100-R
Fixed Inductors 10uH 1.29A 0.1068ohms
Coiltronics / Cooper Bussmann
1: $2.70
FDMA1029PZ
MOSFET -20V Dual P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.73
TPS71701DCKT
Low Dropout Regulators - LDO Lo Noise Hi-BW PSRR L ...
Texas Instruments
1: $1.00
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
FH19C-9S-0.5SH(05)
FFC & FPC Connectors 0.5MM 9 POS R/A SMT FFC/FPC T ...
Hirose Connector
1: $1.49
ABS06-32.768KHz-T
Crystals 32.768KHz 20ppm 12.5pF -40C +85C
ABRACON
1: $2.38
CRCW020110K0FKED
Thick Film Resistors - SMD 1/20watt 10Kohms 1% 100 ...
Vishay/Dale
1: $0.20
02013D102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.23
FDMA1028NZ
MOSFET 20V Dual N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.68
CDRH3D16NP-4R7NC
Fixed Inductors 4.7uH 900mA
Sumida
1: $1.46
CRCW02011M00FKED
Thick Film Resistors - SMD 1/20watt 1Mohms 1% 100p ...
Vishay/Dale
1: $0.20
TPS73430DRVT
Low Dropout Regulators - LDO Sgl Out,250mA,Fixed L ...
Texas Instruments
1: $1.10
BLM15AX221SN1D
EMI Filter Beads, Chokes & Arrays 0402 220ohms
Murata Electronics
1: $0.24
296UD253B1N
Potentiometers 25Kohms 20% PC Formed to Rear
CTS Electronic Components
1: $1.52
CRCW0201100KJNED
Thick Film Resistors - SMD 1/20watt 100Kohms 5% 20 ...
Vishay/Dale
1: $0.19
FH26-39S-0.3SHW(05)
FFC & FPC Connectors 0.3MM 39 POS R/A SMT GOLD PLA ...
Hirose Connector
1: $2.66

172125801 173091727 113485810 101597254