|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FH3312S0.5SH10
Manufacturer Part #:

FH33-12S-0.5SH(10)

Manufacturer:

Description:
FFC & FPC Connectors 0.5MM 12 POS SMT R/A NICKEL/GOLD FLASH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product: Board Mount
Number of Positions: 12 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Right
Contact Plating: Gold
Current Rating: 500 mA
Series: FH33
Packaging: Reel
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Housing Material: Polyamide (PA)
Factory Pack Quantity: 5000
Voltage Rating: 50 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FH33-12S-0.5SH99 FH33-12S-0.5SH(99) Reel Non-Stocked $1.54 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,068
47553-1001 Memory Card Connectors 3,576
BQ24072RGTR Battery Management 2,856
CRCW040210K0FKED Thick Film Resistors - SMD 946,084
DF57H-3P-1.2V(21) Lighting Connectors 3,736
FH33-10S-0.5SH(10) FFC & FPC Connectors 5,589
DLP11SN900HL2L Common Mode Filters / Chokes 9,814
CRCW04024K75FKED Thick Film Resistors - SMD 246,599
UQCL2A1R0BAT2A\500 Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,000
ERJ-1GEF1002C Thick Film Resistors - SMD 212,788
Real Time Availability
Stock:
3,837 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.52
10:
$1.21
100:
$1.16
250:
$1.05
500:
$0.95
$0.845
$0.696
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.672
$0.624
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116791975 173091727 113485810 101597254 172639243 143080215 167858023 172125801Alternative Packaging