|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FH2621S0.3SHW05
Manufacturer Part #:

FH26-21S-0.3SHW(05)

Manufacturer:

Description:
FFC & FPC Connectors 0.3MM 21 POS R/A SMT GOLD PLATED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product: Board Mount
Number of Positions: 21 Position
Pitch: 0.3 mm
Termination Style: SMD
Mounting Angle: Right
Contact Plating: Gold
Current Rating: 200 mA
Series: FH26
Packaging: Reel
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 5000
Voltage Rating: 30 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FH2621S03SHW10 FH26-21S-0.3SHW(10) Reel Non-Stocked $1.05 5000
798-FH2621S03SHW99 FH26-21S-0.3SHW(99) Reel Non-Stocked $2.01 500
798-FH2621S03SHW98 FH26-21S-0.3SHW(98) Reel Non-Stocked $1.96 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,495
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,032
G6C-2114P-US-DC24 General Purpose Relays 2,272
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,395
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,970
128-0711-201 RF Connectors / Coaxial Connectors 24,683
1N5817 Schottky Diodes & Rectifiers 26,897
1981584-1 USB Connectors 1,186
SFV10R-1STE1HLF FFC & FPC Connectors 5,298
Real Time Availability
Stock:
112 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.31
10:
$1.88
100:
$1.80
250:
$1.63
500:
$1.50
$1.28
$1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$1.03
$1.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118470091 172148862 113485810 163904967 176401725 143080215 104997909 167858023 172125801 172639243Alternative Packaging