Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-FH19SC32S0.5SH05
Manufacturer Part #:

FH19SC-32S-0.5SH(05)

Manufacturer:

Description: FFC & FPC Connectors 0.5MM 32 POS R/A SMT FFC/FPC THICK .3MM
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FH19SC
Pitch: 0.5 mm
Number of Positions / Contacts: 32
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Actuation Type: ZIF
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,972 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2972 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.38
  10: $1.83
  50: $1.65
  100: $1.32
  500: $1.17
  1,000: $1.06
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $1.00
  10,000: $0.98
  20,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OM13053
Development Boards & Kits - ARM LPC800 Xpresso COR ...
NXP Semiconductors
1: $18.75
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.72
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
TPS61081DRCT
LED Lighting Drivers High Vge DC/DC Boost Converte ...
Texas Instruments
1: $3.82
MAX16054AZT+T
Supervisory Circuits w/Debounce
Maxim Integrated
1: $2.59
TTL-232R-3V3-WE
Cable Assemblies USB Embedded Serial Conv 3V3 Wire ...
FTDI
1: $20.00
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.58
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
TPS2051BDBVR
Power Switch ICs - USB Sngl Current Ltd Pwr Dstrbt ...
Texas Instruments
1: $1.66
LQW15AN12NJ00D
Fixed Inductors 0402 12nH +/-5% DCR 0.14ohm
Murata Electronics
1: $0.32
CY8CKIT-002
Programmers - Processor Based PSoC Miniprog3 Kit f ...
Cypress Semiconductor
1: $89.03
TPSB476K010R0500
Tantalum Capacitors - Solid SMD 47UF 10V 10% B
AVX
1: $1.13
SST25VF080B-80-4I-SAE
Flash 2.7V to 3.6V 8Mbit SPI Serial Flash
Microchip Technology
1: $1.24
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
43045-1021
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Molex
1: $2.25
G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED ...
Amphenol Commercial Products
1: $0.58
53048-0210
Headers & Wire Housings RIGHT ANGLE HDR 2P
Molex
1: $0.41
PGB1010603NR
ESD Suppressors PGB1010603NR
Littelfuse
1: $0.30
PIC18F4580-I/PT
8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 ...
Microchip Technology
1: $6.58
52207-0485
FFC & FPC Connectors 1.0MM FFC/FPC 4 CKT R/A SMT Z ...
Molex
1: $1.07

113485810 172125801 130035075 128793257