|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FH19SC21S0.5SH05
Manufacturer Part #:

FH19SC-21S-0.5SH(05)

Manufacturer:

Description:
FFC & FPC Connectors 0.5MM 21 POS R/A SMT FFC/FPC THICK .3MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product: Board Mount
Number of Positions: 21 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Right
Contact Plating: Gold
Current Rating: 500 mA
Series: FH19SC
Packaging: Reel
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 5000
Voltage Rating: 50 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FH19SC21S0.5SH99 FH19SC-21S-0.5SH(99) Reel Non-Stocked $2.35 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
$0.878
$0.858

To add to a project, please Log In.

130035075 128793257 113485810 167858023 172125801 172639243Alternative Packaging