Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-FH19SC15S0.5SH05
Manufacturer Part #:

FH19SC-15S-0.5SH(05)

Manufacturer:

Description: FFC & FPC Connectors 0.5MM 15 POS R/A SMT FFC/FPC THICK .3MM
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FH19SC
Pitch: 0.5 mm
Number of Positions / Contacts: 15
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Actuation Type: ZIF
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 135 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.72
  10: $1.33
  50: $1.20
  100: $0.962
  500: $0.853
  1,000: $0.771
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.725
  10,000: $0.71
  20,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO7240MDW
Isolator Interface IC Quad Ch 4/0 150Mbps Digi Iso
Texas Instruments
1: $5.96
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
132360
RF Connectors SMA MALE RESISTOR CAP 50 OHM
Amphenol Connex
1: $2.14
USB3340-EZK-TR
USB Interface IC Hi-Speed USB 2.0 flexPWR ULPI Tra ...
Microchip Technology
1: $1.80
87438-0443
Headers & Wire Housings 4 CKT 1.5mm HDR. Rt.-Angle ...
Molex
1: $0.91
EMDC-10-1TR
Signal Conditioning 5-1000MHz Iso.17dB Coupling 10 ...
M/A-COM Technology Solutions
1: $2.10
SFH 4236
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $13.64
10226-1210PE
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT SURFA ...
3M Electronic Solutions Division
1: $6.83
EN5311QI
Switching Converters, Regulators & Controllers 1A ...
Enpirion
1: $3.33
LQH32CN100K23L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.29
BC32740TA
Transistors Bipolar - BJT PNP -45V -800mA HFE/630
Fairchild Semiconductor
1: $0.10
EEU-FC1V101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.40
0451010.MRL
Fuses 125V 10A
Littelfuse
1: $1.52
156-2637
D-Sub Standard Connectors 37P IDC D-SUB PLUG
Kobiconn
1: $5.96
10051922-1510ELF
FFC & FPC Connectors 15P LOWER CONTACT SFV SIDE EN ...
FCI
1: $0.52
EEE-HAV101XAP
Aluminum Electrolytic Capacitors - SMD 100UF 35V H ...
Panasonic Electronic Components
1: $0.37
ERA-3AEB821V
Thin Film Resistors - SMD 0603 1/10W 820ohms
Panasonic Electronic Components
1: $0.51
SN65LVDS049PW
LVDS Interface IC Dual High-Speed Diff Driver/Rece ...
Texas Instruments
1: $2.88
EEU-EE2V220
Aluminum Electrolytic Capacitors - Leaded 22UF 350 ...
Panasonic Electronic Components
1: $0.81

172125801 113485810 128793257 130035075