Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-FH12A-50S0.5SH55
Manufacturer Part #:

FH12A-50S-0.5SH(55)

Manufacturer:

Description: FFC & FPC Connectors 0.5MM 50 POS R/A TOP SMT GLD
Silverlight Page 1,664, Mouser Enhanced Catalog
PDF Page 1,664, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FH12
Pitch: 0.5 mm
Number of Positions / Contacts: 50
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Contact Location: Top Contact
Gender: Female
Packaging: Reel
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,073 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.48
  10: $2.71
  50: $2.41
  100: $1.90
  500: $1.77
  1,000: $1.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.70
  5,000: $1.64
  10,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI7234DP-T1-GE3
MOSFET 12V 60A 46W 3.4mohm @ 4.5V
Vishay/Siliconix
1: $3.18
FH12A-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS R/A TOP SMT GLD
Hirose Connector
1: $2.82
FH34S-8S-0.5SH(50)
FFC & FPC Connectors 8POS .5MM SMT GOLD
Hirose Connector
1: $1.61
TCS3414FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
SI7423DN-T1-E3
MOSFET 30V 11.7A 3.8W 18mohm @ 10V
Vishay/Siliconix
1: $1.75
ATMEGA32L-8MU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $8.17
FH12-50S-0.5SH(55)
FFC & FPC Connectors 0.5MM 50 POS R/A BTTM SMT GLD
Hirose Connector
1: $3.83
SFW4R-1STE1LF
FFC & FPC Connectors 4P SIDE SMT ZIF LOWER CONTACT
FCI
1: $0.77
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
UX60A-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/O POST
Hirose Connector
1: $1.14
FH12-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS R/A BTTM SMT GLD
Hirose Connector
1: $3.22
HDT0001
Detector Switches Micro Mini SMT Detect-HDT Ser
C&K Components
1: $0.89
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
MBR0540T1G
Schottky Diodes & Rectifiers 0.5A 40V
ON Semiconductor
1: $0.27
SFW4R-2STE1LF
FFC & FPC Connectors 4P SIDE SMT ZIF UPPER CONTACT
FCI
1: $0.74
98266-0545
FFC / FPC Jumper Cables 50CKT PREMO-FLX FFC JUMPER ...
Molex
1: $4.73
ASFL1-7.3728MHZ-EC-T
Standard Clock Oscillators 7.3728MHz 50ppm -20C +7 ...
ABRACON
1: $1.98
SDR0302-6R8ML
Fixed Inductors 6.8uH 20% SMD
Bourns
1: $0.42
741C083270JP
Resistor Networks & Arrays 27ohms 25V 5%
CTS Electronic Components
1: $0.03
FDC6330L
Power Driver ICs 20V 80mOhm P-CHANNEL
Fairchild Semiconductor
1: $0.58

110153058 113485810 116626101 172125801