|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FH12A-16S-05SH55
Manufacturer Part #:

FH12A-16S-0.5SH(55)

Manufacturer:

Description:
FFC & FPC Connectors 0.5MM 16 POS RA SMT TOP CONTACT GLD PLTD
Mouser Online Catalog Page 1,704, Mouser Online Catalog
PDF Page 1,704, PDF Catalog Page
FH12A-16S-0.5SH(55) Datasheet FH12A-16S-0.5SH(55) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Board Mount
Number of Positions: 16 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Right
Contact Location: Top Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: FH12
Packaging: Reel
Contact Material: Phosphor Bronze
Gender: Female
Factory Pack Quantity: 2000
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMX055 IMUs - Inertial Measurement Units 2,433
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
2450AT18B100E Antennas 65,863
CY8CKIT-002 Programmers - Processor Based 194
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,343
LSM6DS3TR IMUs - Inertial Measurement Units 9,555
LSM9DS0TR IMUs - Inertial Measurement Units 1,420
TMP112AIDRLT Board Mount Temperature Sensors 10,142
FH12-16S-0.5SH(55) FFC & FPC Connectors 2,610
98266-0172 FFC / FPC Jumper Cables 262
Real Time Availability
Stock:
2,119 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.42
100:
$1.36
250:
$1.23
500:
$1.13
$0.973
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.826
$0.785
$0.767
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113485810 171632620 176401725 116626101 104997909 172639243 110153058 143080215 167858023 172125801