|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FH12-16S-1SH55
Manufacturer Part #:

FH12-16S-1SH(55)

Manufacturer:

Description:
FFC & FPC Connectors 1MM 16 POS R/A BTTM SMT GLD
Mouser Online Catalog Page 1,704, Mouser Online Catalog
PDF Page 1,704, PDF Catalog Page
FH12-16S-1SH(55) Datasheet FH12-16S-1SH(55) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Board Mount
Number of Positions: 16 Position
Pitch: 1 mm
Termination Style: SMD
Mounting Angle: Right
Contact Location: Bottom Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: FH12
Packaging: Reel
Contact Material: Phosphor Bronze
Gender: Female
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 2000
Voltage Rating: 50 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FH1216S1SH198 FH12-16S-1SH(1)(98) Reel Non-Stocked $1.59 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-2GE0R00X Thick Film Resistors - SMD 1,231,833
ERJ-2RKF1000X Thick Film Resistors - SMD 974,723
ERJ-2RKF1002X Thick Film Resistors - SMD 2,775,351
ERJ-2RKF1003X Thick Film Resistors - SMD 943,825
GRM31CC8YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,614
C1608X5R1V475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,875
2-84952-4 FFC & FPC Connectors 1,862
BLM18BD102SN1D EMI Filter Beads, Chips & Arrays 34,086
C1005X7R1H104M050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,567
FH12-26S-1SH(55) FFC & FPC Connectors 770
Real Time Availability
Stock:
3,580 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.72
10:
$1.40
100:
$1.34
250:
$1.21
500:
$1.11
$0.957
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.812
$0.771
$0.754
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116626101 113485810 171632620 176401725 143080215 104997909 110153058 172639243 167858023 172125801Alternative Packaging