Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-FH12-16S-0.5SV55
Manufacturer Part #:

FH12-16S-0.5SV(55)

Manufacturer:

Description: FFC & FPC Connectors 0.5MM 16 POS V VERT SMT GOLD
Silverlight Page 1,664, Mouser Enhanced Catalog
PDF Page 1,664, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FH12
Pitch: 0.5 mm
Number of Positions / Contacts: 16
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Gender: Female
Packaging: Reel
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.02
  10: $1.56
  50: $1.40
  100: $1.12
  500: $1.00
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.904
  5,000: $0.85
  10,000: $0.833
  20,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD11DR
RS-485 Interface IC 3.3V Differential Transceivers
Texas Instruments
1: $2.95
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
STM32F407VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $12.78
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
TPS3808G01DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
BLE112-A
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $14.80
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
AM3715CUS100
Microprocessors - MPU Sitara Microproc
Texas Instruments
1: $43.72
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
LMV7219M5/NOPB
Comparator ICs 2.7V-5V Comp W/Rr Out
Texas Instruments
1: $2.16
MAX6627MTA+T
Board Mount Temperature Sensors 1C Accurate Temper ...
Maxim Integrated
1: $4.24
53398-0371
Headers & Wire Housings VERTICAL HDR SMT 3P
Molex
1: $1.30
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.16
ASDM1-8.000MHZ-LC-T
Standard Clock Oscillators 8.000MHZ -40+85C 50ppm ...
ABRACON
1: $2.15
LM339PW
Comparator ICs Quad Differential Comparator
Texas Instruments
1: $0.48
7447709101
Fixed Inductors Shielded Pwr Inductr 2.5A 0.068Ohm ...
Wurth Electronics
1: $3.33
CRCW04020000Z0ED
Thick Film Resistors - SMD 1/16watt 0ohms
Vishay/Dale
1: $0.22
FH12-12S-0.5SV(55)
FFC & FPC Connectors 0.5MM 12 POS V VERT SMT GOLD
Hirose Connector
1: $1.75

172125801 110153058 116626101 113485810