Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-FH12-11S-1SH55
Manufacturer Part #:

FH12-11S-1SH(55)

Manufacturer:

Description: FFC & FPC Connectors 1MM 11 POS RA SMT GOLD PLATED
Silverlight Page 1,664, Mouser Enhanced Catalog
PDF Page 1,664, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FH12
Pitch: 1 mm
Number of Positions / Contacts: 11
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Polyamide
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Contact Location: Bottom Contact
Gender: Female
Packaging: Reel
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,453 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.49
  10: $1.14
  50: $1.03
  100: $0.83
  500: $0.736
  1,000: $0.665
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.665
  5,000: $0.625
  10,000: $0.612
  20,000: $0.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
TPS62172DSGT
DC/DC Switching Regulators 3-17V 0.5A 2.5MHZ SD Co ...
Texas Instruments
1: $2.18
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $0.92
TWR-5/3000-15/500-D12A-C
DC/DC Converters 20W +/-5/+/-15V
Murata Power Solutions
1: $92.40
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
CFM05S050
Linear and Switching Power Supplies 5W 85-264VAC 5 ...
Cincon
1: $17.13
91228-3001
Memory Card Connectors 2.54MM SIM 06P SMT W/EJECTO ...
Molex
1: $4.86
ESD9R3.3ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.30
IRF6614TR1PBF
MOSFET MOSFT 40V 55A 8.3mOhm 19nC Qg
International Rectifier
1: $2.83
PCF8574N
Interface - I/O Expanders 8bit I/O Expndr
Texas Instruments
1: $1.50
52207-1185
FFC & FPC Connectors 11CKT SMT R/A ZIF TOP CONTACT ...
Molex
1: $1.57
FH12-6S-1SH(55)
FFC & FPC Connectors 1MM 6 POS R/A BTTM SMT GLD
Hirose Connector
1: $1.42
90136-1106
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P V S ...
Molex
1: $1.25
AC4MDZB
XLR Connectors 4 pole male D flange Black Finish
Amphenol Audio
1: $4.44
CDBUR0140L
Schottky Diodes & Rectifiers 100mA 40V Low Vf Sm. ...
Comchip Technology
1: $0.49
SIL05-1A72-71D
Reed Relays 1 Form A 5 V SIL w/diode
MEDER electronic (Standex)
1: $3.55
FQ1045A-3.6864
Crystals 3.6864MHz 30ppm 0C +70C
Fox
1: $1.49

110153058 113485810 172125801 116626101