|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DX30AM-36P
Manufacturer Part #:

DX30AM-36P

Manufacturer:

Description:
I/O Connectors PL 36 POS 1.27mm IDT ST Cable Mount
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Gender: Male
Number of Positions: 36 Position
Pitch: 1.27 mm
Contact Plating: Gold
Mounting Style: Cable
Termination Style: IDC
Series: DXM
Contact Material: Copper Alloy
Current Rating: 500 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH32DN4R7M23L Fixed Inductors 1,928
GALILEO2.P Development Boards & Kits - x86 746
112BX Phone Connectors 3,243
NUP2201MR6T1G TVS Diode Arrays 48,977
HR2220V801R-10 EMI Filter Beads, Chips & Arrays 43,997
EN5367QI Voltage Regulators - Switching Regulators 880
ADSP-BF609BBCZ-5 Digital Signal Processors & Controllers - DSP, DSC 274
1140084168 Memory Card Connectors 9,940
0468.500NR Surface Mount Fuses 1,787
DX30M-36-CV(10) I/O Connectors 128
Real Time Availability
Stock:
88 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.13
10:
$10.64
25:
$9.68
50:
$9.19
100:
$8.95
250:
$7.98
500:
$7.50
$6.63

To add to a project, please Log In.

172639243 143080215 167858023