|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DM3CSSF
Manufacturer Part #:

DM3CS-SF

Manufacturer:

Description:
Memory Card Connectors 8P R/A SMT MICRO SD HINGE PUSH-PULL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Pitch: 1.1 mm
Mounting Style: PCB
Brand: Hirose Connector
Contact Material: Gold
Insertion - Extraction Style: Push-Pull
Mounting Type: Top
Orientation: Right Angle
Packaging: Reel
Series: DM3
Factory Pack Quantity: 1300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 175,723
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,605
DM3D-SF Memory Card Connectors 7,194
CRCW06031K00FKEA Thick Film Resistors - SMD 649,682
ERJ-2RKF1002X Thick Film Resistors - SMD 2,763,318
CRCW060310K0FKEA Thick Film Resistors - SMD 903,596
LS R976-NR-1 Standard LEDs - SMD 166,636
47219-2001 Memory Card Connectors 7,111
ERJ-2RKF49R9X Thick Film Resistors - SMD 528,868
CRCW06031M00FKEA Thick Film Resistors - SMD 135,356
Real Time Availability
Stock:
4,220 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.50
10:
$1.23
100:
$1.17
250:
$1.06
500:
$0.98
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1300
To purchase full reel, order in multiples of 1300:
$0.84
$0.784
$0.745
$0.728
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156899264 146657458 187918734 143080215 176042220 167858023 107849648 113320547 142012556 172639243 186223285 106044740 129618283 141028558 199122580 106846875 129877524 153391216