|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DM3C-SF
Manufacturer Part #:

DM3C-SF

Manufacturer:

Description:
Memory Card Connectors Micro SD Card M 8P 1.1mm Solder RA SM
Mouser Online Catalog Page 1,627, Mouser Online Catalog
PDF Page 1,627, PDF Catalog Page
DM3C-SF Datasheet DM3C-SF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Current Rating: 500 mA
Contact Material: Copper Alloy
Contact Plating: Gold
Packaging: Reel
Series: DM3
Factory Pack Quantity: 1300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 26,916
MAX13430EEUB+ RS-485 Interface IC 3,890
LG L29K-G2J1-24-Z Standard LEDs - SMD 132,131
UX60A-MB-5ST USB Connectors 7,943
BLM31PG330SN1L EMI Filter Beads, Chips & Arrays 31,835
68602-104HLF Headers & Wire Housings 777
MCP4162-104E/SN Digital Potentiometer ICs 559
FDC6330L Power Switch ICs - Power Distribution 36,502
Real Time Availability
Stock:
4,863 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.77
10:
$1.45
100:
$1.38
250:
$1.25
500:
$1.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1300
To purchase full reel, order in multiples of 1300:
$0.99
$0.924
$0.878
$0.858
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153804781 146657458 156899264 187918734 143080215 176042220 106846875 153391216 167858023 106044740 107849648 129618283 141028558 142012556 113320547 129877524 172639243 186223285 199122580