|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DM3AT-SF-PEJM5
Manufacturer Part #:

DM3AT-SF-PEJM5

Manufacturer:

Description:
Memory Card Connectors R/A SMT MICROSD CON PUSH-PUSH TOP BRDMNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Number of Rows: 1 Row
Pitch: 1.06 mm
Termination Style: SMD
Current Rating: 500 mA
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.68 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Length: 15.95 mm
Mating Cycles: 10 k
Mounting Type: Standard
Orientation: Horizontal
Packaging: Reel
Series: DM3
Factory Pack Quantity: 1500
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
47589-0001 USB Connectors 20,782
ERJ-8BWFR033V Current Sense Resistors - SMD 7,650
ERJ-2GE0R00X Thick Film Resistors - SMD 1,184,833
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,853,765
67503-1020 USB Connectors 7,114
BD9104FVM-TR Voltage Regulators - Switching Regulators 2,818
MD60-19P HDMI, Displayport & DVI Connectors 309
Real Time Availability
Stock:
5,282 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.52
10:
$2.42
25:
$2.12
100:
$2.02
250:
$1.76
500:
$1.71
$1.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.36
$1.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156899264 146657458 153804781 187918734 143080215 176042220 106846875 129877524 107849648 113320547 141028558 142012556 172639243 106044740 129618283 186223285 199122580 153391216 167858023