Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DM1AA-SF-PEJ21
Manufacturer Part #:

DM1AA-SF-PEJ(21)

Manufacturer:

Description: Memory Card Connectors SD MEM CD CONN R/A SMT PUSHPUSH
Silverlight Page 1,594, Mouser Enhanced Catalog
PDF Page 1,594, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Orientation: Right Angle
Mounting Style: SMD/SMT
Termination Style: Solder
Number of Rows: 2
Current Rating: 0.5 A
Voltage Rating: 125 VAC
Contact Material: Phosphor Bronze
Features: Withstands higher force of card insertion, designed to accept secure digital I/O card
Flammability Rating: UL 94 V-0
Height: 2.9 mm
Insertion - Extraction Style: Push-Push
Mounting Type: Standard
Packaging: Reel
Factory Pack Quantity: 450
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,481 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.75
  10: $2.91
  50: $2.59
  100: $2.04
Reel of 450
To purchase full reel, order in multiples of 450:
  450: $2.04
  500: $1.90
  1,000: $1.83
  5,000: $1.76
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MAX3232ECDWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
ZX62D-AB-5P8
USB Connectors MICRO AB RECEPT RA TH BTTM MNT
Hirose Connector
1: $1.39
KMDLAX-6P
Circular DIN Connectors 6P SNAP N LOCK PLUG ASSEMB ...
Kycon
1: $4.39
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
MM8030-2600RK0
RF Connectors 11GHz 0.07ohm SWG Type Connector
Murata Electronics
1: $0.68
4808-3000-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.28
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
503304-5010
Board to Board & Mezzanine Connectors 0.4 B/B Rec ...
Molex
1: $2.63
104345-1
Headers & Wire Housings MOD II HEADER 3P
TE Connectivity / AMP
1: $0.25
AWSCR-4.00MGD-T
Resonators 4MHz
ABRACON
1: $0.33
SKQGADE010
Tactile Switches 5.2x5.2x1.5mm 260gf
ALPS
1: $0.71

000000001