Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DH60A-SCREW
Manufacturer Part #:

DH60A-SCREW

Manufacturer:

Description: I/O Connectors LOCK SCREW W/PANEL DH60A-27P/DH60A-37P
Silverlight Page 1,461, Mouser Enhanced Catalog
PDF Page 1,461, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Product: Hardware
Series: DH
Mounting Style: Through Hole
Termination Style: Screw
Accessory: Screw
Features: For use with DH60A connectors
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
179 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  10: $0.203
  50: $0.181
  100: $0.146
  500: $0.122
  1,000: $0.095
  5,000: $0.087
  10,000: $0.085
  20,000: $0.083

To add to a project, please Log In.

123916442 198842163