|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DH40-17S
Manufacturer Part #:

DH40-17S

Manufacturer:

Description:
I/O Connectors 17P PLUG SOLDER CONTACT
Mouser Online Catalog Page 1,502, Mouser Online Catalog
PDF Page 1,502, PDF Catalog Page
DH40-17S Datasheet DH40-17S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Plugs
Gender: Male
Number of Positions: 17 Position
Pitch: 1 mm
Voltage Rating: 125 V
Mounting Style: Cable
Termination Style: IDC
Series: DH
Brand: Hirose Connector
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 25 C to + 85 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1604196-1 Standard Circular Connector 1,516
207601-1 Headers & Wire Housings 415
171822-3 Headers & Wire Housings 12,470
207439-1 Headers & Wire Housings 288
51353-3200 Headers & Wire Housings 1,320
8282-6PG-3DC Standard Circular Connector 101
DH60A-17P I/O Connectors 37
DH-17-CV2B I/O Connectors 47
DH-17-CMB(6.3) I/O Connectors 1,585
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.42
10:
$9.96
25:
$9.06
50:
$8.60
100:
$8.38
250:
$7.47
500:
$7.02
$6.20

To add to a project, please Log In.

176401725 128620822 198842163 192324336 104997909 172639243 143080215 167858023