Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF59-3S-2V51
Manufacturer Part #:

DF59-3S-2V(51)

Manufacturer:

Description: Lighting Connectors 3P FEMALE HEADER SWING-LOCK 2MM PITCH
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Type: Wire to Board
Product: Socket Connectors
Mounting Style: SMD/SMT
Contact Plating: Gold
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Current Rating: 3 A
Number of Positions: 3
Packaging: Reel
Series: DF59
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,948 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.657
  50: $0.597
  100: $0.454
  500: $0.416
  1,000: $0.346
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.346
  5,000: $0.332
  10,000: $0.325
  20,000: $0.319

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
70107-0002
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW
Molex
1: $0.74
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
16-02-0115
Headers & Wire Housings PIN 22-24 AWG BULK
Molex
1: $0.45
VY1472M63Y5UG63V0
Ceramic Disc Capacitors 4700pF Y760 X500VAC 20% Y5 ...
Vishay/BC Components
1: $0.71
149608102000868+
Lighting Connectors 2 pos. BTB plug
AVX
1: $1.55
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
1-2058299-1
Lighting Connectors 2 POS PLUG BLK
TE Connectivity
1: $0.31
2008563-1
Lighting Connectors 1 POS SMT Poke-In
TE Connectivity / AMP
1: $0.61
CGJ4J2X7R1H224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.15
GRM188R71E474KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
ALTAIR05T-800TR
PMIC Solutions 800V Off-line QR Switching Regulato ...
STMicroelectronics
1: $1.71
PLA10AN1030R7R2B
Common Mode Filters / Chokes 0.7 AMP COMMON MODE
Murata Electronics
1: $1.83
2174306-1
LED Lighting Mounting Accessories Solderless LED S ...
TE Connectivity
1: $0.72
UBT1C471MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.18
DF59-3P-2C
Lighting Connectors 3P CRIMP HOUSING MALE, SWING-L ...
Hirose Connector
1: $0.65
V230LA4P
Varistors 230V 100pF
Littelfuse
1: $0.19
PKM22EPPH2002-B0
Speakers & Transducers 70DB 2.00KHZ 22.0MM ALARM(R ...
Murata Electronics
1: $1.43
UBT2G4R7MPD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $1.41
GRM188R71H681JA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
MB6S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.37

105532023 192403470