Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF57-5P-1.2V21
Manufacturer Part #:

DF57-5P-1.2V(21)

Manufacturer:

Description:
Lighting Connectors 5P PLG SRT SMT 1.2MM W2B LOW-PRF SWING LK
Mouser Online Catalog Page 1,680, Mouser Online Catalog
PDF Page 1,680, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Type: Plug Header
Number of Positions: 5
Mounting Style: -
Termination Style: SMD
Contact Plating: Tin
Contact Material: Brass
Housing Material: Liquid Crystal Polymer (LCP)
Series: DF57
Brand: Hirose Connector
Color: Black
Contact Type: -
Packaging: Reel
Pitch: 1.2 mm
Factory Pack Quantity: 5000
Voltage Rating: 50 V
Wire Gauge - AWG: 30-28
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053RAQLPG Board Mount Hall Effect / Magnetic Sensors 1,392
ADXL345BCCZ-RL Accelerometers 7,655
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 1,823
0431164951 Ferrite Clamp On Cores 41,003
63819-0000 Crimpers 100
2013595-1 I/O Connectors 2,673
87437-0543 Headers & Wire Housings 9,442
510E1A48F209PC Encoders 406
DF57-2830SCF Lighting Connectors 125,187
DF57-5S-1.2C Lighting Connectors 1,466
Real Time Availability
Stock:
4,881 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.713
  100: $0.682
  250: $0.62
  500: $0.569
  1,000: $0.496
  2,500: $0.449
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.434
  10,000: $0.403
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
117050095 156763962 187918734 121159121 146259450 167858023 143080215 149347178 192403470 172639243