Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF57-3P-1.2V21
Manufacturer Part #:

DF57-3P-1.2V(21)

Manufacturer:

Description: Lighting Connectors 3P PLG SRT SMT 1.2MM W2B LOW-PRF SWING LK
Silverlight Page 3,019, Mouser Enhanced Catalog
PDF Page 3,019, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Product: Headers
Mounting Style: PCB
Termination Style: SMD/SMT
Contact Plating: Tin
Contact Material: Brass
Housing Material: Liquid Crystal Polymer (LCP)
Color: Black
Number of Positions: 3
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
572 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.00
  10: $0.607
  50: $0.546
  100: $0.404
  500: $0.352
  1,000: $0.293
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.28
  10,000: $0.275
  20,000: $0.27
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
SKY72300-362
Clock Synthesizer / Jitter Cleaner 2.1GHz 100Hz st ...
Skyworks Solutions, Inc.
1: $4.14
DF57H-3S-1.2C
Lighting Connectors 3P CRIMP SCKT 1.2MM WTB LOW-PR ...
Hirose Connector
1: $0.47
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
TPS63030DSKT
DC/DC Switching Regulators Hi Eff Sgl Inductor Buc ...
Texas Instruments
1: $2.85
FM25V05-G
F-RAM 512K (64KX8) 3.3V F-RAM
Cypress Semiconductor
1: $20.10
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
TLC5926IDWR
LED Lighting Drivers 16B Constant-Crnt LED Sink Dr ...
Texas Instruments
1: $1.50
B3U-3000P-B
Tactile Switches Side Actuated with boss w/o groun ...
Omron Electronics
1: $1.03
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
C1005X5R0J475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.53
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
TXS0206YFPR
Translation - Voltage Levels MMC,SD Card,Memory St ...
Texas Instruments
1: $1.33
DF57-6P-1.2V(21)
Lighting Connectors 6P PLG SRT SMT 1.2MM W2B LOW-P ...
Hirose Connector
1: $1.11
ZX62R-B-5P
USB Connectors MICRO B RECEPT RA SMT TOP MNT
Hirose Connector
1: $1.49
EXB-N8V104JX
Resistor Networks & Arrays 100K OHM 5%
Panasonic Electronic Components
1: $0.07
DF57-2830SCF
Lighting Connectors FML CRIMP CNTCT/REEL AWG#28 to ...
Hirose Connector
1: $0.10
DF57-3S-1.2C
Lighting Connectors 3P CRIMP SCKT 1.2MM W2B LOW-PR ...
Hirose Connector
1: $0.42
CRCW0805240KFKEA
Thick Film Resistors - SMD 1/8watt 240Kohms 1%
Vishay/Dale
1: $0.22

192403470 117050095