|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF40C100DS0.4V51
Manufacturer Part #:

DF40C-100DS-0.4V(51)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 100P SMT RECEPTACLE NO FITTING, NO BOSS
Mouser Online Catalog Page 1,700, Mouser Online Catalog
PDF Page 1,700, PDF Catalog Page
DF40C-100DS-0.4V(51) Datasheet DF40C-100DS-0.4V(51) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Receptacles
Number of Positions: 100 Position
Pitch: 0.4 mm
Number of Rows: 2 Row
Termination Style: SMD/SMT
Mounting Angle: Vertical
Current Rating: 300 mA
Voltage Rating: 30 V
Series: DF40
Packaging: Reel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,218
IHLP2525CZER4R7M01 Fixed Inductors 29,409
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,737
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,696
CRCW0402100RFKED Thick Film Resistors - SMD 791,895
VLCF5020T-220MR75-1 Fixed Inductors 3,331
DF40C-100DP-0.4V(51) Board to Board & Mezzanine Connectors 5,159
CRCW06031M00FKEA Thick Film Resistors - SMD 141,595
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,284,560
Real Time Availability
Stock:
18,630 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.86
10:
$1.52
100:
$1.45
250:
$1.31
500:
$1.21
$1.03
$0.882
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.838
$0.819
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176401725 142026239 113485810 143080215 104997909 172572485 153059236 167858023 172639243