Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF3DZ-11P-2V21
Manufacturer Part #:

DF3DZ-11P-2V(21)

Manufacturer:

Description: Headers & Wire Housings 2MM V PCB HEADER 11POS SMT TIN
Silverlight Page 1,669, Mouser Enhanced Catalog
PDF Page 1,669, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: DF3
Contact Gender: Pin (Male)
Pitch: 2 mm
Number of Positions / Contacts: 11
Number of Rows: 1
Mounting Style: SMD/SMT
Termination Style: Solder
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3 A
Packaging: Reel
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.39
  10: $1.01
  50: $0.919
  100: $0.699
  500: $0.64
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.532
  5,000: $0.51
  10,000: $0.50
  20,000: $0.49

To add to a project, please Log In.

183559488