|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF3AA-7EP-2C
Manufacturer Part #:

DF3AA-7EP-2C

Manufacturer:

Description:
Headers & Wire Housings 2MM PLUG HOUSING 7P CRIMP W/PNL LOCK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Wire Housings
Type: Plug Housing
Number of Positions: 7 Position
Pitch: 2 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: DF3
Contact Material: -
Contact Type: Pin
Current Rating: 3 A
Housing Gender: Plug
Housing Material: Polyamide (PA)
Row Spacing: -
Factory Pack Quantity: 100
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,432
EHDB9MF D-Sub Adapters & Gender Changers 362
1581-2 Test Plugs & Test Jacks 2,941
PX0842/B USB Connectors 1,428
39-00-0182 Headers & Wire Housings 13,182
ESU2-100 Interface Modules 8
2-1825910-7 Tactile Switches 14,512
PIC18F2520-I/SP 8-bit Microcontrollers - MCU 1,424
TSSP4038 Infrared Receivers 14,664
DF3-7S-2C Headers & Wire Housings 1,479
Real Time Availability
Stock:
1,888 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.40
10:
$0.286
100:
$0.242
500:
$0.231
$0.193
$0.154
$0.149
$0.146
$0.143

To add to a project, please Log In.

183559488 172639243 143080215 167858023