|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF3AA-5EP-2C
Manufacturer Part #:

DF3AA-5EP-2C

Manufacturer:

Description:
Headers & Wire Housings 2MM PLUG HOUSING 5P CRIMP W/PNL LOCK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Wire Housings
Type: Plug Housing
Number of Positions: 5 Position
Pitch: 2 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: DF3
Contact Material: -
Contact Type: Pin
Current Rating: 3 A
Housing Gender: Plug
Housing Material: Polyamide (PA)
Row Spacing: -
Factory Pack Quantity: 100
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0462-201-20141 Automotive Connectors 17,507
DF3-2428SCFC Headers & Wire Housings 112,758
OPA657NB/250 High Speed Operational Amplifiers 794
ADG1419BRMZ-REEL7 Analog Switch ICs 5,715
ADG1434YRUZ Analog Switch ICs 811
THS4520RGTT Differential Amplifiers 1,419
DF3-EP2428PCFA Headers & Wire Housings 14,377
DF11-10DEP-2C Headers & Wire Housings 2,371
DF3-5S-2C Headers & Wire Housings 5,686
DF3-5EP-2A Headers & Wire Housings 1,300
Real Time Availability
Stock:
1,982 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
10:
$0.244
100:
$0.207
500:
$0.197
$0.165
$0.132
$0.127
$0.125
$0.122

To add to a project, please Log In.

183559488 187879412 156763962 172639243 143080215 167858023