Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF3-TA22HC
Manufacturer Part #:

DF3-TA22HC

Manufacturer:

Description: Crimpers CRIMP HAND TOOL 22 AWG FEM
Silverlight Page 1,668, Mouser Enhanced Catalog
PDF Page 1,668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Crimpers
RoHS: Not Applicable
Type: Hand Crimp Tool
For Use With: Rectangular Contacts
Description/Function: Cuts and strips wire
Color: Black
Fits Cable/Wire: 22 AWG
Packaging: Bulk
Product: Crimpers
Series: DF3
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $933.40
  5: $915.45
  10: $897.50
  25: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DF3EP-TA2428HC
Crimpers CRIMP HAND TOOL 24-28 AWG MALE
Hirose Connector
1: $911.30
DF3-2428SCC
Headers & Wire Housings FEMALE CONTACT GLD 24-28AW ...
Hirose Connector
1: $0.36
DF3-4S-2C
Headers & Wire Housings 2MM RECEPT HOUSING 4 POS C ...
Hirose Connector
1: $0.24
DF3-3EP-2C
Headers & Wire Housings 2MM PLUG HOUSING 3 POS CRI ...
Hirose Connector
1: $0.41
DF3-2S-2C
Headers & Wire Housings 2MM RECEPT HOUSING 2 POS C ...
Hirose Connector
1: $0.20
DF3-22SCC
Headers & Wire Housings FEMALE CONTACT GLD 22AWG L ...
Hirose Connector
1: $0.36
DF3-4P-2DS(01)
Headers & Wire Housings 2MM R/A PCB HEADER 4POS TH ...
Hirose Connector
1: $0.86
DF3-22SC
Headers & Wire Housings FEMALE CONTACT TIN 22AWG L ...
Hirose Connector
1: $0.26
DF3-4S-2C(16)
Headers & Wire Housings 2MM RECEPT HOUSING 4POS CR ...
Hirose Connector
1: $0.26
DF3-8S-2C
Headers & Wire Housings 2MM RECEPT HOUSING 8 POS C ...
Hirose Connector
1: $0.32
PV14-6FX-M
Terminals FORK 16-14 BLUE VYL STUD SIZE #6
Panduit
1: $0.25

199936611 195415359 183559488