Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF1B-18DS-2.5RC
Manufacturer Part #:

DF1B-18DS-2.5RC

Manufacturer:

Description: Headers & Wire Housings 2.5MM DBL ROW SKT 18P HOUSING
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Series: DF1B
Contact Gender: Socket (Female)
Pitch: 2.5 mm
Number of Positions / Contacts: 18
Number of Rows: 2
Mounting Style: Free Hanging
Mounting Angle: Straight
Termination Style: Crimp
Housing Material: Polyamide (PA)
Current Rating: 3 A
Height: 8 mm
Latching Type: Unlatched
Length: 25 mm
Packaging: Bulk
Row Spacing: 2.5 mm
Factory Pack Quantity: 100
Type: Housing
Voltage Rating: 250 VAC
Width: 11.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,017 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.29
  50: $0.258
  100: $0.194
  500: $0.165
  1,000: $0.131
  5,000: $0.124
  10,000: $0.121
  20,000: $0.119

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX16054AZT+T
Supervisory Circuits w/Debounce
Maxim Integrated
1: $2.59
AT90CAN128-15AZ
8-bit Microcontrollers - MCU 128KB Flash 16MHz
Atmel
1: $19.27
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
PTH08T220WAZ
DC/DC Converters 16A 4.5-14V-Input Wide-Out Adj Pw ...
Texas Instruments
1: $18.68
CDCM61002RHBT
Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Ji ...
Texas Instruments
1: $7.20
C016 20G003 100 12
Circular DIN Connectors 3+PE FEM RECEPT BLK SCREW ...
Amphenol Tuchel
1: $7.47
FX8C-100S-SV5(91)
Board to Board & Mezzanine Connectors REC 100POS . ...
Hirose Connector
1: $5.96
FDB075N15A
MOSFET 150V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $4.48
DF11-4DEP-2C
Headers & Wire Housings 2MM PLUG HOUSING 4P DUAL R ...
Hirose Connector
1: $0.68
AT90USB1287-AU
8-bit Microcontrollers - MCU AVR USB 128K FLASH 16 ...
Atmel
1: $12.92
171822-3
Headers & Wire Housings 3P RECPT HSG
TE Connectivity / AMP
1: $0.12
DF1B-2428SCF
Headers & Wire Housings CRIMP FML CONTACT 24-28 AW ...
Hirose Connector
10000: $0.02
DF1B-5S-2.5R
Headers & Wire Housings 2.5MM SINGLE ROW SKT 5P HO ...
Hirose Connector
1: $0.31
DF1B-10DS-2.5RC
Headers & Wire Housings 2.5MM DBL ROW SKT 10P HOUS ...
Hirose Connector
1: $0.47
DF1B-20DS-2.5RC
Headers & Wire Housings 2.5MM DBL ROW SKT 20P HOUS ...
Hirose Connector
1: $0.67
DF1B-2022SCA
Headers & Wire Housings 20-22AWG SKT CONTACT GOLD ...
Hirose Connector
1: $0.43
DF1B-14DS-2.5RC
Headers & Wire Housings 2.5MM DBL ROW SOCKET 14P H ...
Hirose Connector
1: $0.54
3036893
Terminal Block Tools & Accessories FBS 4-5 BU
Phoenix Contact
1: $1.79
DF1BZ-18DP-2.5DSA
Headers & Wire Housings 2.5MM V DBL ROW HDR 18P TH ...
Hirose Connector
1: $0.90

000000001